SMB15F64AY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.223
Unit Price: 1,46000 €
Datasheet
134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB15F64AY

DigiKey Part Number
497-SMB15F64AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB15F64AY
Description
TVS DIODE 64VWM 134VC SMBFLAT
Customer Reference
Detailed Description
134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V (Max)
Package / Case
DO-221AA, SMB Flat Leads
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
134V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T75AYSTMicroelectronics3.223497-11782-1-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes