
SM15T75AY | |
|---|---|
DigiKey Part Number | 497-11782-2-ND - Tape & Reel (TR) 497-11782-1-ND - Cut Tape (CT) 497-11782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T75AY |
Description | TVS DIODE 64.1VWM 134VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T75AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 134V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,56630 € | 56,63 € |
| 500 | 0,44838 € | 224,19 € |
| 1.000 | 0,39932 € | 399,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33822 € | 845,55 € |
| 5.000 | 0,32402 € | 1.620,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

