MFR Recommended

SMB15F36A | |
|---|---|
DigiKey Part Number | 497-SMB15F36ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB15F36A |
Description | TVS DIODE 36VWM 76VC SMBFLAT |
Customer Reference | |
Detailed Description | 76V Clamp 131A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | SMB15F36A Models |
Category | Current - Peak Pulse (10/1000µs) 131A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 36V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40A-TR | STMicroelectronics | 9.069 | 497-7900-1-ND | 1,00000 € | MFR Recommended |
| SM15T39A | STMicroelectronics | 6.747 | 497-3716-1-ND | 1,33000 € | Similar |


