Direct

SMB15F12A | |
|---|---|
DigiKey Part Number | 497-SMB15F12ATR-ND - Tape & Reel (TR) 497-SMB15F12ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB15F12A |
Description | TVS DIODE 12VWM 25.3VC SMBFLAT |
Customer Reference | |
Detailed Description | 25.3V Clamp 394A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 394A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 12V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12A-TR | STMicroelectronics | 371 | 497-SMCJ12A-TRCT-ND | 1,43000 € | Direct |
| SM15T15A | STMicroelectronics | 6.199 | 497-7862-1-ND | 1,30000 € | MFR Recommended |


