
SMCJ12A-TR | |
|---|---|
DigiKey Part Number | 497-SMCJ12A-TR-ND - Tape & Reel (TR) 497-SMCJ12A-TRCT-ND - Cut Tape (CT) 497-SMCJ12A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A-TR |
Description | TVS DIODE 12VWM 25.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 394A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 394A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12A | Eaton - Electronics Division | 5.976 | 283-SMCJ12ACT-ND | 1,04000 € | Similar |
| SMCJ12A | Littelfuse Inc. | 23.782 | SMCJ12ALFCT-ND | 0,80000 € | Similar |
| SMCJ12A | Bourns Inc. | 19.923 | SMCJ12ABCT-ND | 0,79000 € | Similar |
| SMCJ12A | Taiwan Semiconductor Corporation | 486 | SMCJ12AFSCT-ND | 0,87000 € | Similar |
| SMCJ12A-13-F | Diodes Incorporated | 18 | 31-SMCJ12A-13-FCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90500 € | 9,05 € |
| 100 | 0,60330 € | 60,33 € |
| 500 | 0,47386 € | 236,93 € |
| 1.000 | 0,43220 € | 432,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38710 € | 967,75 € |
| 5.000 | 0,35924 € | 1.796,20 € |
| 7.500 | 0,34505 € | 2.587,88 € |
| 12.500 | 0,32910 € | 4.113,75 € |
| 17.500 | 0,31966 € | 5.594,05 € |
| 25.000 | 0,31616 € | 7.904,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

