Similar



SMA6F30A | |
|---|---|
DigiKey Part Number | 497-18408-2-ND - Tape & Reel (TR) 497-18408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F30A |
Description | TVS DIODE 30VWM 48.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 48.4V Clamp 13A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J33A-TR | STMicroelectronics | 14.544 | 497-5932-1-ND | 0,81000 € | Similar |
| SMA6L30A | Littelfuse Inc. | 968 | 18-SMA6L30ACT-ND | 0,47000 € | Direct |



