
SMA6L30A | |
|---|---|
DigiKey Part Number | 18-SMA6L30ATR-ND - Tape & Reel (TR) 18-SMA6L30ACT-ND - Cut Tape (CT) 18-SMA6L30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L30A |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L30A Models |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,11878 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08379 € | 251,37 € |
| 6.000 | 0,07613 € | 456,78 € |
| 9.000 | 0,07222 € | 649,98 € |
| 15.000 | 0,06784 € | 1.017,60 € |
| 21.000 | 0,06524 € | 1.370,04 € |
| 30.000 | 0,06374 € | 1.912,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


