Similar

SMA6F18A | |
|---|---|
DigiKey Part Number | 497-18266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F18A |
Description | TVS DIODE 18VWM 29.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 29.2V Clamp 21.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J18A-TR | STMicroelectronics | 7.037 | 497-5923-1-ND | 0,84000 € | Similar |
| SMA6L18A | Littelfuse Inc. | 0 | SMA6L18A-ND | 0,09762 € | Direct |



