Similar

SMA6L18A | |
|---|---|
DigiKey Part Number | SMA6L18A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L18A |
Description | TVS DIODE 18VWM 29.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09783 € | 293,49 € |
| 6.000 | 0,09362 € | 561,72 € |
| 9.000 | 0,08434 € | 759,06 € |
| 15.000 | 0,06455 € | 968,25 € |
| Unit Price without VAT: | 0,09783 € |
|---|---|
| Unit Price with VAT: | 0,11642 € |


