
SMA6F188A | |
|---|---|
DigiKey Part Number | 497-SMA6F188ATR-ND - Tape & Reel (TR) 497-SMA6F188ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F188A |
Description | TVS DIODE 188VWM 328VC SMAFLAT |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F188A Models |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 188V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T220A | STMicroelectronics | 8.178 | 497-7432-1-ND | 0,75000 € | MFR Recommended |
| SMAJ188A-TR | STMicroelectronics | 9.040 | 497-16440-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23250 € | 23,25 € |
| 500 | 0,17604 € | 88,02 € |
| 1.000 | 0,15779 € | 157,79 € |
| 2.000 | 0,14243 € | 284,86 € |
| 5.000 | 0,12578 € | 628,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10694 € | 1.069,40 € |
| 20.000 | 0,09892 € | 1.978,40 € |
| 30.000 | 0,09484 € | 2.845,20 € |
| 50.000 | 0,09113 € | 4.556,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

