
SMAJ188A-TR | |
|---|---|
DigiKey Part Number | 497-16440-2-ND - Tape & Reel (TR) 497-16440-1-ND - Cut Tape (CT) 497-16440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188A-TR |
Description | TVS DIODE 188VWM 388VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ188A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 388V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,17798 € | 88,99 € |
| 1.000 | 0,15960 € | 159,60 € |
| 2.000 | 0,14411 € | 288,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12733 € | 636,65 € |
| 10.000 | 0,11695 € | 1.169,50 € |
| 15.000 | 0,11166 € | 1.674,90 € |
| 25.000 | 0,10572 € | 2.643,00 € |
| 35.000 | 0,10220 € | 3.577,00 € |
| 50.000 | 0,09878 € | 4.939,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

