Similar

SMA6F15A | |
|---|---|
DigiKey Part Number | 497-18294-2-ND - Tape & Reel (TR) 497-18294-1-ND - Cut Tape (CT) 497-18294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F15A |
Description | TVS DIODE 15VWM 24.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J15A-TR | STMicroelectronics | 6.403 | 497-5921-1-ND | 0,91000 € | Similar |
| SMA6L15A | Littelfuse Inc. | 2.978 | F5744CT-ND | 0,46000 € | Direct |



