
SMA6F12AVCL | |
|---|---|
DigiKey Part Number | 497-8758-2-ND - Tape & Reel (TR) 497-8758-1-ND - Cut Tape (CT) 497-8758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F12AVCL |
Description | TVS DIODE 12VWM 22.9VC SMAFLAT |
Customer Reference | |
Detailed Description | 22.9V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6F13AY | STMicroelectronics | 5.931 | 497-SM6F13AYCT-ND | 0,63000 € | MFR Recommended |
| SMA6F12AHD-M3/6A | Vishay General Semiconductor - Diodes Division | 7.043 | SMA6F12AHD-M3/6AGICT-ND | 0,63000 € | Direct |
| SMA6F12AHD-M3/6B | Vishay General Semiconductor - Diodes Division | 0 | SMA6F12AHD-M3/6B-ND | 0,12408 € | Direct |

