
SM6F13AY | |
|---|---|
DigiKey Part Number | 497-SM6F13AYTR-ND - Tape & Reel (TR) 497-SM6F13AYCT-ND - Cut Tape (CT) 497-SM6F13AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F13AY |
Description | TVS DIODE 13VWM 27.2V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F13AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15836 € | 79,18 € |
| 1.000 | 0,14028 € | 140,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10327 € | 309,81 € |
| 6.000 | 0,10241 € | 614,46 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

