
SMA4F8.5AY | |
|---|---|
DigiKey Part Number | 497-18436-2-ND - Tape & Reel (TR) 497-18436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA4F8.5AY |
Description | TVS DIODE 8.5VWM 14.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24300 € | 24,30 € |
| 500 | 0,18422 € | 92,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11231 € | 1.123,10 € |
| 20.000 | 0,10398 € | 2.079,60 € |
| 30.000 | 0,09974 € | 2.992,20 € |
| 50.000 | 0,09659 € | 4.829,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

