Direct

SMA4F18A | |
|---|---|
DigiKey Part Number | 497-18200-2-ND - Tape & Reel (TR) 497-18200-1-ND - Cut Tape (CT) 497-18200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F18A |
Description | TVS DIODE 18VWM 39.3VC SMAFLAT |
Customer Reference | |
Detailed Description | 39.3V Clamp 13.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A-TR | STMicroelectronics | 3.442 | 497-7892-1-ND | 0,53000 € | Direct |


