Direct

SMA4F188A | |
|---|---|
DigiKey Part Number | 497-SMA4F188ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F188A |
Description | TVS DIODE 188VWM 328VC SMAFLAT |
Customer Reference | |
Detailed Description | 328V Clamp 1.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 188V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ188A-TR | STMicroelectronics | 9.040 | 497-16440-1-ND | 0,60000 € | Direct |


