
SM6T27A | |
|---|---|
DigiKey Part Number | 497-7435-2-ND - Tape & Reel (TR) 497-7435-1-ND - Cut Tape (CT) 497-7435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27A |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T27A Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T27A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.724 | SM6T27A-E3/52GICT-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,16186 € | 80,93 € |
| 1.000 | 0,14490 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12652 € | 316,30 € |
| 5.000 | 0,11514 € | 575,70 € |
| 7.500 | 0,10934 € | 820,05 € |
| 12.500 | 0,10282 € | 1.285,25 € |
| 17.500 | 0,09896 € | 1.731,80 € |
| 25.000 | 0,09521 € | 2.380,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











