
SM6T18CA | |
|---|---|
DigiKey Part Number | 497-3717-2-ND - Tape & Reel (TR) 497-3717-1-ND - Cut Tape (CT) 497-3717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T18CA |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T18CA Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T18CAY | STMicroelectronics | 10.903 | 497-10796-1-ND | 1,55000 € | Direct |
| P6SMB18CA | Littelfuse Inc. | 3.740 | P6SMB18CALFCT-ND | 0,52000 € | Direct |
| P6SMB18CA | Eaton - Electronics Division | 11.162 | 283-P6SMB18CACT-ND | 0,44000 € | Direct |
| P6SMB18CA | Bourns Inc. | 6.525 | P6SMB18CABBCT-ND | 0,52000 € | Direct |
| 1.0SMB18CA/TR13 | YAGEO | 2.228 | 13-1.0SMB18CA/TR13CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,22800 € | 22,80 € |
| 500 | 0,17254 € | 86,27 € |
| 1.000 | 0,15464 € | 154,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13522 € | 338,05 € |
| 5.000 | 0,12321 € | 616,05 € |
| 7.500 | 0,11708 € | 878,10 € |
| 12.500 | 0,11020 € | 1.377,50 € |
| 17.500 | 0,10612 € | 1.857,10 € |
| 25.000 | 0,10216 € | 2.554,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


