


P6SMB18CA | |
|---|---|
DigiKey Part Number | 283-P6SMB18CATR-ND - Tape & Reel (TR) 283-P6SMB18CACT-ND - Cut Tape (CT) 283-P6SMB18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.2V |
Mfr | Current - Peak Pulse (10/1000µs) 24.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17360 € | 17,36 € |
| 500 | 0,13026 € | 65,13 € |
| 1.000 | 0,11624 € | 116,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09373 € | 281,19 € |
| 6.000 | 0,08517 € | 511,02 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

