
SM6T15CAY | |
|---|---|
DigiKey Part Number | 497-11808-2-ND - Tape & Reel (TR) 497-11808-1-ND - Cut Tape (CT) 497-11808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T15CAY |
Description | TVS DIODE 12.8VWM 21.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T15CAY Models |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T15CA | STMicroelectronics | 5.677 | 497-2994-1-ND | 0,59000 € | Direct |
| TPSMB15CA | Littelfuse Inc. | 7.639 | F6307CT-ND | 0,75000 € | Direct |
| 1.0SMB15CA/TR13 | YAGEO | 5.930 | 13-1.0SMB15CA/TR13CT-ND | 0,32000 € | Similar |
| P6SMB15CA | Bourns Inc. | 76.267 | P6SMB15CABBCT-ND | 0,52000 € | Similar |
| SM6T15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4.940 | 112-SM6T15CA-E3/52CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,43740 € | 43,74 € |
| 500 | 0,33910 € | 169,55 € |
| 1.000 | 0,30743 € | 307,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27312 € | 682,80 € |
| 5.000 | 0,25192 € | 1.259,60 € |
| 7.500 | 0,24111 € | 1.808,33 € |
| 12.500 | 0,22898 € | 2.862,25 € |
| 17.500 | 0,22179 € | 3.881,32 € |
| 25.000 | 0,21481 € | 5.370,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

