
SM4T33AY | |
|---|---|
DigiKey Part Number | 497-10920-2-ND - Tape & Reel (TR) 497-10920-1-ND - Cut Tape (CT) 497-10920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T33AY |
Description | TVS DIODE 28VWM 59VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T33AY Models |
Category | Current - Peak Pulse (10/1000µs) 39A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J28A R3G | Taiwan Semiconductor Corporation | 1.041 | SMA6J28AR3GCT-ND | 1,14000 € | Similar |
| SMA6J28A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.381 | 112-SMA6J28A-E3/61CT-ND | 0,47000 € | Similar |
| SMAJ28A | Bourns Inc. | 10.104 | SMAJ28ABCT-ND | 0,44000 € | Similar |
| SMAJ28A-13-F | Diodes Incorporated | 506.962 | SMAJ28A-FDICT-ND | 0,42000 € | Similar |
| SMAJ28A-E3/5A | Vishay General Semiconductor - Diodes Division | 5.263 | SMAJ28A-E3/5AGICT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,55290 € | 55,29 € |
| 500 | 0,43280 € | 216,40 € |
| 1.000 | 0,39412 € | 394,12 € |
| 2.000 | 0,36158 € | 723,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32637 € | 1.631,85 € |
| 10.000 | 0,30461 € | 3.046,10 € |
| 15.000 | 0,29354 € | 4.403,10 € |
| 25.000 | 0,28280 € | 7.070,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

