
SM4T12AY | |
|---|---|
DigiKey Part Number | 497-11790-2-ND - Tape & Reel (TR) 497-11790-1-ND - Cut Tape (CT) 497-11790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T12AY |
Description | TVS DIODE 10VWM 21.7VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 106A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T12AY Models |
Category | Current - Peak Pulse (10/1000µs) 106A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10A/TR13 | YAGEO | 3.868 | 13-SMAJ10A/TR13CT-ND | 0,11000 € | Similar |
| SMAJ10A/TR7 | YAGEO | 1.000 | 13-SMAJ10A/TR7CT-ND | 0,31000 € | Similar |
| TPSMA6L10A | Littelfuse Inc. | 144 | F6149CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,34620 € | 34,62 € |
| 500 | 0,26604 € | 133,02 € |
| 1.000 | 0,24020 € | 240,20 € |
| 2.000 | 0,21845 € | 436,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19490 € | 974,50 € |
| 10.000 | 0,18034 € | 1.803,40 € |
| 15.000 | 0,17293 € | 2.593,95 € |
| 25.000 | 0,16460 € | 4.115,00 € |
| 35.000 | 0,15967 € | 5.588,45 € |
| 50.000 | 0,15487 € | 7.743,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

