Similar
Similar
Similar
Similar



SM2T27A | |
|---|---|
DigiKey Part Number | 497-7877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2T27A |
Description | TVS DIODE 24VWM 28.9VC DO216AA |
Customer Reference | |
Detailed Description | 28.9V Clamp 4.6A Ipp Tvs Diode Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 28.9V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM2T18A | STMicroelectronics | 0 | 497-7876-2-ND | 1,17163 € | Similar |
| SMF24A | Littelfuse Inc. | 17 | F5823CT-ND | 3,36000 € | Direct |
| PTVS22VS1UR,115 | Nexperia USA Inc. | 0 | 1727-5866-1-ND | 3,68000 € | Similar |
| UPT24/TR13 | Microchip Technology | 0 | UPT24/TR13-ND | 4,88180 € | Similar |
| UPT24/TR7 | Microchip Technology | 0 | UPT24/TR7-ND | 4,88180 € | Similar |





