Direct
Similar
Similar



SMF24A | |
|---|---|
DigiKey Part Number | F5823TR-ND - Tape & Reel (TR) F5823CT-ND - Cut Tape (CT) F5823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF24A Models |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF24A-E3-08 | Vishay General Semiconductor - Diodes Division | 14.063 | SMF24A-E3-08CT-ND | 0,42000 € | Direct |
| SMF24A | Diotec Semiconductor | 17.647 | 4878-SMF24ACT-ND | 0,23000 € | Similar |
| SMF24A | Eaton - Electronics Division | 26.264 | 283-SMF24ACT-ND | 0,38000 € | Similar |
| SMF24A_R1_00001 | Panjit International Inc. | 5.611 | 3757-SMF24A_R1_00001CT-ND | 0,20000 € | Similar |
| TV02W240-HF | Comchip Technology | 0 | TV02W240-HF-ND | 0,09715 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,13294 € | 66,47 € |
| 1.000 | 0,11863 € | 118,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08368 € | 251,04 € |
| 6.000 | 0,07603 € | 456,18 € |
| 9.000 | 0,07212 € | 649,08 € |
| 15.000 | 0,06774 € | 1.016,10 € |
| 21.000 | 0,06514 € | 1.367,94 € |
| 30.000 | 0,06364 € | 1.909,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |
















