Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SM15T82AY | |
|---|---|
DigiKey Part Number | 497-11786-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T82AY |
Description | TVS DIODE 70VWM 146VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T82AY Models |
Category | Current - Peak Pulse (10/1000µs) 69A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214L-T70ALF | Bourns Inc. | 0 | CD214L-T70ALF-ND | 0,00000 € | Similar |
| SMCJ70A-HR | Littelfuse Inc. | 0 | SMCJ70A-HR-ND | 15,11718 € | Similar |
| SMCJ70A-HRA | Littelfuse Inc. | 0 | SMCJ70A-HRA-ND | 13,74288 € | Similar |
| SMCJ70A-HRAT7 | Littelfuse Inc. | 0 | SMCJ70A-HRAT7-ND | 13,74288 € | Similar |
| SMCJ70AH | Eaton - Electronics Division | 0 | 283-SMCJ70AHTR-ND | 0,20823 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39422 € | 985,55 € |
| Unit Price without VAT: | 0,39422 € |
|---|---|
| Unit Price with VAT: | 0,46912 € |





