Similar
Similar



CD214L-T70ALF | |
|---|---|
DigiKey Part Number | CD214L-T70ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T70ALF |
Description | TVS DIODE 70VWM 113VC SMC |
Customer Reference | |
Detailed Description | 113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214L-T70ALF Models |
Category | Current - Peak Pulse (10/1000µs) 26.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ70A | Bourns Inc. | 7.670 | SMLJ70ABCT-ND | 1,50000 € | Direct |
| 5.0SMDJ70A | Littelfuse Inc. | 6.064 | 5.0SMDJ70ACT-ND | 2,10000 € | Similar |
| 5.0SMDJ70A-T7 | Littelfuse Inc. | 490 | 5.0SMDJ70A-T7CT-ND | 2,10000 € | Similar |
| SMCJ70A | Littelfuse Inc. | 0 | SMCJ70ALFCT-ND | 0,80000 € | Similar |
| SMCJ70A | Taiwan Semiconductor Corporation | 32 | SMCJ70AFSCT-ND | 0,87000 € | Similar |




