
SGT080R70ILB | |
|---|---|
DigiKey Part Number | 497-SGT080R70ILBTR-ND - Tape & Reel (TR) 497-SGT080R70ILBCT-ND - Cut Tape (CT) 497-SGT080R70ILBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGT080R70ILB |
Description | GANFET N-CH 700V 29A PWRFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 29A (Tc) 188W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 8A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 30.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +7V, -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 400 V |
FET Type | Power Dissipation (Max) 188W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (8x8) HV |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 3,91300 € | 39,13 € |
| 100 | 2,83140 € | 283,14 € |
| 500 | 2,65270 € | 1.326,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16725 € | 6.501,75 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

