Direct

SGSD100 | |
|---|---|
DigiKey Part Number | 497-6727-5-ND |
Manufacturer | |
Manufacturer Product Number | SGSD100 |
Description | TRANS NPN DARL 80V 25A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 25 A 130 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10A, 3V |
Packaging Tube | Power - Max 130 W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-247-3 |
Current - Collector (Ic) (Max) 25 A | Supplier Device Package TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 80mA, 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STW100 | STMicroelectronics | 188 | 497-11084-5-ND | 2,87000 € | Direct |


