
2STW100 | |
|---|---|
DigiKey Part Number | 497-11084-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STW100 |
Description | TRANS NPN DARL 80V 25A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 25 A 130 W Through Hole TO-247-3 |
EDA/CAD Models | 2STW100 Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10A, 3V |
Packaging Tube | Power - Max 130 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 80mA, 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP35C | STMicroelectronics | 868 | 497-2609-5-ND | 3,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 30 | 1,58100 € | 47,43 € |
| 120 | 1,29500 € | 155,40 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

