SD1275 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.833
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 1.382
Unit Price: 0,47000 €
Datasheet
RF Transistor NPN 16V 8A 70W Chassis, Stud Mount M135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1275

DigiKey Part Number
497-5455-ND
Manufacturer
Manufacturer Product Number
SD1275
Description
RF TRANS NPN 16V M135
Customer Reference
Detailed Description
RF Transistor NPN 16V 8A 70W Chassis, Stud Mount M135
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
16V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
9dB
Power - Max
70W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 250mA, 5V
Current - Collector (Ic) (Max)
8A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis, Stud Mount
Package / Case
M135
Supplier Device Package
M135
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes