Similar
Similar
Similar
Similar

SATAULC6-2M6 | |
|---|---|
DigiKey Part Number | SATAULC6-2M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SATAULC6-2M6 |
Description | TVS DIODE 5VWM 19VC 6UQFN |
Customer Reference | |
Detailed Description | 19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0) |
Category | Voltage - Clamping (Max) @ Ipp 19V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.9pF @ 1MHz |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8802ADI | Alpha & Omega Semiconductor Inc. | 0 | AOZ8802ADI-ND | 0,10699 € | Similar |
| RCLAMP0542T.TCT | Semtech Corporation | 16.361 | RCLAMP0542TTCTCT-ND | 1,18000 € | Similar |
| SP3003-02JTG | Littelfuse Inc. | 39.190 | F3301CT-ND | 1,35000 € | Similar |
| SP3003-02XTG | Littelfuse Inc. | 16.345 | F3302CT-ND | 1,46000 € | Similar |





