RailClamp 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RailClamp 6-UFDFN
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0542T.TCT

DigiKey Part Number
RCLAMP0542TTCTTR-ND - Tape & Reel (TR)
RCLAMP0542TTCTCT-ND - Cut Tape (CT)
RCLAMP0542TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0542T.TCT
Description
TVS DIODE 5VWM 15VC SLP1610P4T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0542T.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65700 €6,57 €
1000,43280 €43,28 €
5000,33626 €168,13 €
1.0000,30516 €305,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28778 €863,34 €
6.0000,24580 €1.474,80 €
9.0000,23567 €2.121,03 €
15.0000,22672 €3.400,80 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €