24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
S2-LPQTR

S2-LPQTR

DigiKey Part Number
497-17052-2-ND - Tape & Reel (TR)
497-17052-1-ND - Cut Tape (CT)
497-17052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-LPQTR
Description
IC RF TXRX ISM<1GHZ 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz SIGFOX™, Wireless M-Bus 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
S2-LPQTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2GFSK, 4GFSK, ASK, OOK
Data Rate (Max)
500kbps
Power - Output
10dBm
Sensitivity
-130dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8mA
Current - Transmitting
27mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,98800 €19,88 €
251,82120 €45,53 €
1001,63810 €163,81 €
2501,55076 €387,69 €
5001,49810 €749,05 €
1.0001,45478 €1.454,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,38976 €5.559,04 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €