


ABM11W-48.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13929-2-ND - Tape & Reel (TR) 535-13929-1-ND - Cut Tape (CT) 535-13929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25900 € | 12,95 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,23484 € | 58,71 € |
| 500 | 0,22510 € | 112,55 € |
| 1.000 | 0,21580 € | 215,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20182 € | 605,46 € |
| 6.000 | 0,19347 € | 1.160,82 € |
| 9.000 | 0,18875 € | 1.698,75 € |
| 15.000 | 0,18297 € | 2.744,55 € |
| 21.000 | 0,17949 € | 3.769,29 € |
| 30.000 | 0,17541 € | 5.262,30 € |
| 36.000 | 0,17348 € | 6.245,28 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











