RBO08-40G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 53
Unit Price: 3,72000 €
Datasheet
40V Clamp 15A, 37.5A Ipp Tvs Diode Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 15A, 37.5A Ipp Tvs Diode Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

RBO08-40G

DigiKey Part Number
497-6722-5-ND
Manufacturer
Manufacturer Product Number
RBO08-40G
Description
TVS DIODE 20VWM 40VC D2PAK
Customer Reference
Detailed Description
40V Clamp 15A, 37.5A Ipp Tvs Diode Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
RBO08-40G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15A, 37.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tube
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
24V
Base Product Number
Voltage - Clamping (Max) @ Ipp
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBO40-40GSTMicroelectronics53497-2554-5-ND3,72000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types