40V Clamp 20A, 37.5A Ipp Tvs Diode Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 20A, 37.5A Ipp Tvs Diode Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

RBO40-40G

DigiKey Part Number
497-2554-5-ND
Manufacturer
Manufacturer Product Number
RBO40-40G
Description
TVS DIODE 20VWM 40VC D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40V Clamp 20A, 37.5A Ipp Tvs Diode Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
RBO40-40G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
20A, 37.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,11000 €2,11 €
501,36400 €68,20 €
1001,35970 €135,97 €
5001,29950 €649,75 €
1.0001,18849 €1.188,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €