Direct
Direct

PN2907A | |
|---|---|
DigiKey Part Number | 497-2403-ND |
Manufacturer | |
Manufacturer Product Number | PN2907A |
Description | TRANS PNP 60V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2907A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2907ABU | onsemi | 1.937 | KSP2907ABU-ND | 0,25000 € | Direct |
| PN2907A PBFREE | Central Semiconductor Corp | 8.125 | 1514-PN2907APBFREE-ND | 0,42000 € | Direct |
| 2N2907A | Diotec Semiconductor | 11.254 | 4878-2N2907ACT-ND | 0,15000 € | Similar |
| 2N4403BU | onsemi | 42.649 | 2N4403-ND | 0,23000 € | Similar |
| KSA708YBU | onsemi | 9.075 | KSA708YBU-ND | 0,32000 € | Similar |






