Similar

PD85025STR-E | |
|---|---|
DigiKey Part Number | 497-12513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD85025STR-E |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 300 mA 870MHz 17.3dB 10W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 300 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10RF Exposed Bottom Pad (2 Straight Leads) |
Frequency 870MHz | Supplier Device Package PowerSO-10RF (Straight Lead) |
Gain 17.3dB | Base Product Number |
Voltage - Test 13.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD85035STR-E | STMicroelectronics | 397 | 497-PD85035STR-ECT-ND | 28,08000 € | Similar |


