
PD85035STR-E | |
|---|---|
DigiKey Part Number | 497-PD85035STR-ETR-ND - Tape & Reel (TR) 497-PD85035STR-ECT-ND - Cut Tape (CT) 497-PD85035STR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD85035STR-E |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 350 mA 870MHz 17dB 15W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD85035STR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 17dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 8A | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 15W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Straight Leads) | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 10 | 22,59000 € | 225,90 € |
| 25 | 21,26840 € | 531,71 € |
| 100 | 21,03070 € | 2.103,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,61058 € | 11.166,35 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,17720 € |

