


PD85006L-E | |
|---|---|
DigiKey Part Number | 497-8292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD85006L-E |
Description | RF MOSFET LDMOS 13.6V POWERFLAT |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 200 mA 870MHz 17dB 5W PowerFLAT™ (5x5) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Tape & Reel (TR) | Power - Output 5W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Package / Case 8-PowerVDFN |
Frequency 870MHz | Supplier Device Package PowerFLAT™ (5x5) |
Gain 17dB | Base Product Number |
Voltage - Test 13.6 V |


