
STEVAL-TDR034V1 | |
|---|---|
DigiKey Part Number | STEVAL-TDR034V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TDR034V1 |
Description | BOARD DEMO RF PWR MOD PD85050S |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PD84002, PD85006L-E, PD85050S - Transistor 380MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part PD84002, PD85006L-E, PD85050S |
Packaging Box | RF Frequency 380MHz ~ 470MHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 380MHz ~ 470MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,76000 € | 333,76 € |
| Unit Price without VAT: | 333,76000 € |
|---|---|
| Unit Price with VAT: | 397,17440 € |

