Similar
Similar

P6KE6V8ARL | |
|---|---|
DigiKey Part Number | 497-7858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE6V8ARL |
Description | TVS DIODE 5.8VWM 13.4V DO204AC |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 4000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-5V8 | STMicroelectronics | 6.371 | 497-12038-1-ND | 0,57000 € | Direct |
| P6KE6V8A | STMicroelectronics | 217 | 497-14736-1-ND | 0,76000 € | Similar |
| P4KE6.8A | Littelfuse Inc. | 6.506 | P4KE6.8ACT-ND | 0,59000 € | Similar |
| P6KE6.8A-B | Littelfuse Inc. | 0 | F5285-ND | 0,50000 € | Similar |
| P6KE6.8A-G | Comchip Technology | 196 | 641-2024-1-ND | 0,65000 € | Similar |






