
P6KE6V8A | |
|---|---|
DigiKey Part Number | 497-14736-1-ND - Cut Tape (CT) 497-14736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6V8A |
Description | TVS DIODE 5.8VWM 13.4V DO204AC |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE6V8A Models |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 4000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T6V8A | STMicroelectronics | 30.679 | 497-6501-1-ND | 0,44000 € | MFR Recommended |
| P6KE6.8A | Littelfuse Inc. | 33.412 | P6KE6.8ALFCT-ND | 0,48000 € | Direct |
| P4KE6.8A | Littelfuse Inc. | 6.506 | P4KE6.8ACT-ND | 0,59000 € | Similar |
| P6KE6.8A/B | YAGEO | 1.686 | 13-P6KE6.8A/BCT-ND | 0,37000 € | Similar |
| P6KE6V8A | Taiwan Semiconductor Corporation | 2.746 | P6KE6V8AFSCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30750 € | 30,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



