
P6KE440ARL | |
|---|---|
DigiKey Part Number | 497-7857-2-ND - Tape & Reel (TR) 497-7857-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE440ARL |
Description | TVS DIODE 376VWM 776VC DO204AC |
Customer Reference | |
Detailed Description | 776V Clamp 5.2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440ARL Models |
Category | Current - Peak Pulse (10/1000µs) 5.2A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 776V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A | STMicroelectronics | 2.713 | 497-14734-1-ND | 0,83000 € | Similar |
| P6KE440A | Littelfuse Inc. | 1.667 | P6KE440ALFCT-ND | 0,82000 € | Similar |
| P6KE440A-B | Littelfuse Inc. | 0 | P6KE440A-B-ND | 0,21332 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33720 € | 33,72 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

