Similar
Similar

P6KE39CARL | |
|---|---|
DigiKey Part Number | P6KE39CARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE39CARL |
Description | TVS DIODE 33.3VWM 69.7V DO204AC |
Customer Reference | |
Detailed Description | 69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 450pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-33B | STMicroelectronics | 2.685 | 497-12469-1-ND | 0,57000 € | Direct |
| P4KE39CA | Littelfuse Inc. | 6.876 | 18-P4KE39CACT-ND | 0,63000 € | Similar |
| P6KE39CA | Littelfuse Inc. | 6.277 | P6KE39CALFCT-ND | 0,66000 € | Similar |
| P6KE39CA-B | Littelfuse Inc. | 0 | P6KE39CA-BLF-ND | 0,16508 € | Similar |
| SA33CA | Littelfuse Inc. | 7.425 | SA33CALFCT-ND | 0,73000 € | Similar |






