
P6KE39CA | |
|---|---|
DigiKey Part Number | 497-11390-1-ND - Cut Tape (CT) 497-11390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39CA |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE39CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 450pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-33B | STMicroelectronics | 2.685 | 497-12469-1-ND | 0,57000 € | Direct |
| SM6T39CA | STMicroelectronics | 13.645 | 497-6498-1-ND | 0,59000 € | MFR Recommended |
| P4KE39CA | Littelfuse Inc. | 11.876 | 18-P4KE39CACT-ND | 0,63000 € | Similar |
| P6KE39CA | Taiwan Semiconductor Corporation | 0 | P6KE39CAFSTR-ND | 0,11652 € | Similar |
| P6KE39CA | Littelfuse Inc. | 6.300 | P6KE39CALFCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,28510 € | 28,51 € |
| 500 | 0,21754 € | 108,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19573 € | 195,73 € |
| 2.000 | 0,17737 € | 354,74 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


