
P6KE36CA | |
|---|---|
DigiKey Part Number | 497-6468-1-ND - Cut Tape (CT) 497-P6KE36CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE36CA Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 475pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T36CA | STMicroelectronics | 15.084 | 497-6496-1-ND | 0,81000 € | MFR Recommended |
| P6KE30CA | STMicroelectronics | 9.311 | 497-12048-1-ND | 0,55000 € | Similar |
| P6KE33CA | STMicroelectronics | 1.970 | 497-11388-1-ND | 0,14787 € | Similar |
| P6KE36CA | Littelfuse Inc. | 1.501 | P6KE36CALFCT-ND | 0,65000 € | Direct |
| P6KE36CA | Taiwan Semiconductor Corporation | 0 | P6KE36CAFSTR-ND | 0,11652 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34730 € | 34,73 € |
| 500 | 0,26692 € | 133,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24100 € | 241,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


