
P6KE27A | |
|---|---|
DigiKey Part Number | 497-11386-1-ND - Cut Tape (CT) 497-P6KE27ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27A |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE27A Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T27A | STMicroelectronics | 6.379 | 497-7435-1-ND | 0,54000 € | MFR Recommended |
| P6KE27A | Littelfuse Inc. | 6.620 | P6KE27ALFCT-ND | 0,59000 € | Direct |
| P6KE27A | SMC Diode Solutions | 0 | 1655-P6KE27ATB-ND | 0,08538 € | Direct |
| P6KE27A | Taiwan Semiconductor Corporation | 0 | P6KE27AFSTR-ND | 0,09985 € | Direct |
| P4KE27A | Littelfuse Inc. | 9.808 | 18-P4KE27ACT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32300 € | 32,30 € |
| 500 | 0,24754 € | 123,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22323 € | 223,23 € |
| 2.000 | 0,20275 € | 405,50 € |
| 3.000 | 0,19231 € | 576,93 € |
| 5.000 | 0,18057 € | 902,85 € |
| 7.000 | 0,17362 € | 1.215,34 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

