P6KE24A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09122 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08645 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.743
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07943 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13073 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08098 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.681
Unit Price: 0,32000 €
Datasheet
33.2V Clamp 18A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24A

DigiKey Part Number
497-14732-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE24A
Description
TVS DIODE 20.5VWM 33.2VC DO15
Customer Reference
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1250pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types